571912409 | Kabeltronik

PTFE-switching strand, Li5Y_600V, 0.21 mm², AWG 24, 19 x 0.127 mm, black, outer Ø 1.02 mm, 571912409

Order No.: 92F306
EAN: 4099891175450
MPN:
571912409
Series: Li5Y_600V
571912409 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.11 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
277.50 € *
Price list
Quantity
Price per unit*
250 mtr.
1.11 €
1000 mtr.
1.01 €
2500 mtr.
0.90 €
*plus VAT and shipping costs
**Subject to prior sale

PTFE Stranded wire, 571912409, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
AWG cross-section AWG 24
Outer diameter 1.02 mm
Core insulation material PTFE
Cable material copper, silver-plated
Cable cross-section 0.21 mm²
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 600 V
Cable structure 19 x 0.127 mm
Test voltage 2.5 kV
Colour black
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes