571912204 | Kabeltronik

PTFE-switching strand, Li5Y_600V, 0.34 mm², AWG 22, 19 x 0.16 mm, yellow, outer Ø 1.17 mm, 571912204

Order No.: 92F285
EAN: 4099891175245
MPN:
571912204
Series: Li5Y_600V
571912204 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.1420 € *
Available: 134 mtr.
Leadtime: 2 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1420 €
10 mtr.
1.7731 €
250 mtr.
1.4875 €
1000 mtr.
1.3447 €
2500 mtr.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE Stranded wire, 571912204, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
AWG cross-section AWG 22
Outer diameter 1.17 mm
Core insulation material PTFE
Cable material copper, silver-plated
Cable cross-section 0.34 mm²
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 600 V
Cable structure 19 x 0.16 mm
Test voltage 2.5 kV
Colour yellow
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes