571912203 | Kabeltronik
PTFE-switching strand, Li5Y_600V, 0.34 mm², AWG 22, 19 x 0.16 mm, green, outer Ø 1.17 mm, 571912203
Unit Price (€ / mtr.)
1.80 € *
Available: 202 mtr.
Leadtime: 2 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.80 €
10 mtr.
1.49 €
250 mtr.
1.25 €
1000 mtr.
1.13 €
2500 mtr.
1.01 €
*plus VAT and shipping costs
**Subject to prior sale
PTFE Stranded wire, 571912203, KABELTRONIK
This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.
Features
- Solvent and ozone steadily
- Not-inflammable
- Non water absorption
- Weather-proof
Technical specifications
AWG cross-section | AWG 22 | |
Outer diameter | 1.17 mm | |
Core insulation material | PTFE | |
Cable material | copper, silver-plated | |
Cable cross-section | 0.34 mm² | |
Temperature range (unmoved) | -65 °C to 200 °C | |
Rated voltage | 600 V | |
Cable structure | 19 x 0.16 mm | |
Test voltage | 2.5 kV | |
Colour | green |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | DE |
Original Packaging | Reel with 250 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |