570712604 | Kabeltronik

PTFE-switching strand, Li5Y_600V, 0.13 mm², AWG 26, 7 x 0.16 mm, yellow, outer Ø 0.89 mm, 570712604

Order No.: 92F310
EAN: 4099891175498
MPN:
570712604
Series: Li5Y_600V
570712604 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.3923 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
348.08 € *
Price list
Quantity
Price per unit*
250 mtr.
1.3923 €
1000 mtr.
1.2614 €
2500 mtr.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE Stranded wire, 570712604, KABELTRONIK

This PTFE stranded wire can be used in the fields of industry, electronics and communications, where rough influences e.g. temperature, steam, liquids, etc.

Features

  • Solvent and ozone steadily
  • Not-inflammable
  • Non water absorption
  • Weather-proof
Technical specifications
AWG cross-section AWG 26
Outer diameter 0.89 mm
Core insulation material PTFE
Cable material copper, silver-plated
Cable cross-section 0.13 mm²
Temperature range (unmoved) -65 °C to 200 °C
Rated voltage 600 V
Cable structure 7 x 0.16 mm
Test voltage 2.5 kV
Colour yellow
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 250 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes