065005008 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 0.5 mm², 64 x 0.1 mm, red, outer Ø 1.5 mm, 065005008
Unit Price (€ / mtr.)
0.6902 € *
Available: 1,200 mtr.
Available in 7 Days: 4,080 mtr.
Leadtime: 1 Week **
Total Price:
69.02 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6902 €
500 mtr.
0.6545 €
1000 mtr.
0.6188 €
5000 mtr.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 0.50 mm².
Technical specifications
Outer diameter | 1.5 mm | |
Core insulation material | TPE-E | |
Temperature range (active) | -25 °C to 120 °C | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Temperature range (unmoved) | -40 °C to 120 °C | |
Rated voltage | 300 V | |
Cable structure | 64 x 0.1 mm | |
Test voltage | 900 V | |
Colour | red | |
Halogen free | Yes |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |