065002507 | Kabeltronik

TPE-E-switching strand, halogen free, LiH-T120, 0.25 mm², 32 x 0.1 mm, blue, outer Ø 1.1 mm, 065002507

Order No.: 92F6020
EAN: 4099891177973
MPN:
065002507
Series: LiH-T120
065002507 Kabeltronik Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4641 € *
Available: 100 mtr.
Available in 7 Days: 10,500 mtr.
Leadtime: 1 Week **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4641 €
500 mtr.
0.4284 €
1000 mtr.
0.4046 €
5000 mtr.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.

Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents

Cross-section 0.25 mm².

Technical specifications
Outer diameter 1.1 mm
Core insulation material TPE-E
Temperature range (active) -25 °C to 120 °C
Cable material copper, tin-plated
Cable cross-section 0.25 mm²
Temperature range (unmoved) -40 °C to 120 °C
Rated voltage 300 V
Cable structure 32 x 0.1 mm
Test voltage 900 V
Colour blue
Halogen free Yes
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes