065002503 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 0.25 mm², 32 x 0.1 mm, green, outer Ø 1.1 mm, 065002503
Unit Price (€ / mtr.)
0.4641 € *
Available: 200 mtr.
Available in 7 Days: 9,985 mtr.
Leadtime: 1 Week **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4641 €
500 mtr.
0.4284 €
1000 mtr.
0.4046 €
5000 mtr.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 0.25 mm².
Technical specifications
Outer diameter | 1.1 mm | |
Core insulation material | TPE-E | |
Temperature range (active) | -25 °C to 120 °C | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.25 mm² | |
Temperature range (unmoved) | -40 °C to 120 °C | |
Rated voltage | 300 V | |
Cable structure | 32 x 0.1 mm | |
Test voltage | 900 V | |
Colour | green | |
Halogen free | Yes |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |