19000 | Jokari

Replacement blade for Cable knives, L 114 mm, 19000

Order No.: 02L5856
EAN: 4099891368234
MPN:
19000
Jokari
default L
Image may differ
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1412 €

This spare part is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.

Proven a million times over, the JOKARI cable knife is the tool of choice for stripping all standard round cables. Each JOKARI cable knife benefits from special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting, and less wear. A practical extra is the spare blade with TIN coating included in the handle.

Technical specifications
Version replacement blade
Suitable for Cable knives
Length 114 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Suitable for
1000V Insulated
Weight
1 item in 2 variations
*incl. VAT plus shipping costs