KN-A | JBC
JBC Nitrogen measuring and control system, DI, DD, DM
Order No.: 06L896
EAN: 8427327367494
MPN:
KN-A
Unit Price (€ / pc.)
921.2742 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Nitrogen Kit Regulator, CD-2SE, JBC
This kit is the ideal solution for improving the quality of any solder joint using nitrogen.
The nitrogen flow is activated as soon as the T245-NA handpiece is removed from the stand. The flow stops as soon as the handpiece is back in the stand.
The GN-A nitrogen generator or an already available nitrogen supply is required.
Features:
- Flow rate control for N² operation
- Connection to additional port of the supply unit (DI/DD/DM)
- N² operation in conjunction with N² generator MN-A or external nitrogen
- 1 piece nitrogen flow regulator
- 1 piece nitrogen soldering iron T245-NA
- 1 piece storage stand DN-SD
- 1 piece solder cartridge C245-903
- 1 piece Cleaning module CL9885
- 1 piece cleaning sponge S0354
- 1 piece nozzle B7244 N3 for nitrogen soldering iron T245-NA
- 1 piece Nozzle B7243 N2 for nitrogen soldering iron T245-NA
- 1 piece connection cable
- 1 piece instruction manual
Technical specifications
Version | nitrogen station | |
ESD protection | Yes | |
Power | 130 W |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |