DDPE-2A | JBC
2-Channel Soldering/desoldering station, JBC DDPE-2A, 150 W, 230 V
Order No.: 06L609
EAN: 4099891633141
MPN:
DDPE-2A
As an alternative, we recommend the following item:
Soldering station with solder feeder, JBC CA-2QF, 130 W, 23.5 V
Order No.: 10L6377
Manufacturer: JBC
per pc. 763.4802 € *
*incl. VAT plus shipping costs
2-Channel Soldering/desoldering station, DDPE-2A, JBC
The DDPE Precision Rework Station is a perfect solution for fast and precise SMD repair of passive components and small ICs with hand soldering tools.
Equipped with the DDE 2 tool control unit, this rework station comes with the T210 precision handle and AM120 adjustable micro forceps.
Features:
- The reduced distance between tip and handle of both tools allows extremely precise handling even under the microscope
- The T210 and AM120 precision handpieces make it possible to work on heavily populated PCBs without damaging nearby components
- With the practical SCH-A cartridge holder, the various cartridges are always stored close by
- 1 piece DDE-2B control unit
- 1 piece Micro tweezers AM120-A
- 1 piece handpiece T210-A
- 1 piece stand AD-SE
- 1 piece stand AM-SA
- 1 piece cartridge holder SCH-A
- 1 piece solder cartridge C120002, C210001, C210008
- 1 piece cleaning model CL8499
- 1 piece power plug
- 1 piece instruction manual
Technical specifications
Number of outputs | 2 | |
Version | Soldering/desoldering station | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 230 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |