CA-2QE | JBC
1-Channel soldering station with solder feeder, JBC CA-2QE, 130 W, 23.5 V
Order No.: 10L6329
EAN: 8427327491809
MPN:
CA-2QE
As an alternative, we recommend the following item:
Soldering station with solder feeder, JBC CA-2QF, 130 W, 23.5 V
Order No.: 10L6377
Manufacturer: JBC
per pc. 763.4802 € *
*incl. VAT plus shipping costs
Digital soldering station, CA-2QE, JBC
High end JBC Compact Line autofeed soldering station for intensive soldering operations. The JBC CA-E is equipped with an AP250-A soldering gun with solder wire feed.
Technical specifications
Number of outputs | 1 | |
Version | soldering station with solder feeder | |
ESD protection | Yes | |
Power | 130 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 23.5 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |