CT 64/1A | Janitza
DIN rail current transformer, (W x H x D) 32 x 72 x 96 mm, CT 64/1A
Order No.: 30K4383
EAN: 4251861101740
MPN:
CT 64/1A
15.03.003
Unit Price (€ / pc.)
126.1400 € *
Available: 66 pcs.
Leadtime: On Request **
Total Price:
126.14 € *
Price list
Quantity
Price per unit*
1 pcs.
126.1400 €
5 pcs.
113.5260 €
10 pcs.
102.2210 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail current transformer, 1503003, Janitza
DIN rail current transformer with voltage tap and back-up fuse
Features
- Accurate current and voltage measurement
- Terminal block with integrated current transformer and fused voltage tap
- Avoidance of connection errors
- Specially designed for energy measurements up to 64 A
- Transmission ratios 35/1 and 64/1 A
- With test mark from KEMA-KEUR
Technical specifications
Version | DIN rail current transformer | |
Width | 32 mm | |
Weight | 200 g | |
Height | 72 mm | |
Depth | 96 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |