UMG 512-PRO UH=48..110V AC / 24..150V DC | Janitza

Energy meter, Profibus DP/V0, (L x W x H) 144 x 144 x 75 mm, UMG 512-PRO UH=48..110V AC / 24..150V DC

Order No.: 30K4183
EAN: 4251861100279
MPN:
UMG 512-PRO UH=48..110V AC / 24..150V DC
52.17.003
Series: UMG 512
UMG 512-PRO UH=48..110V AC / 24..150V DC Janitza Energy Measurement
Image may differ
Unit Price (€ / pc.)
3,449.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,449.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,449.81 €

Multifunctional Power Analyzer, 5217003, Janitza

Class A (IEC 61000-4-30) voltage quality analyzer with RCM, supply voltage: 48 - 110V (50 - 60Hz) 24 - 150V DC, installation category: 150V CATIII, 4 voltage measurement inputs, measurement category: 600V CATIII, Measurement in three-phase 4-wire systems up to 417V/720V, Measurement in three-phase 3-wire systems up to 600V, Measurement range: L - N: 10 - 600V 15 - 440Hz, Measurement range: L - L: 18 - 1000V 15 - 440Hz, 4 current measurement inputs for current transformers. ../1 or.../5A, measuring range: 0.001...7Arms, 2 digital inputs, 2 digital outputs, 1 temperature input, 2 RCM inputs, data memory: 256MB Flash, interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX, Incl.Web-Server as well as the following APP`s:, APP Measured Value Monitor: Graphical display of online & historical measured values , APP EN 50160 Watchdog PRO: Monitoring of voltage quality limits according to EN 50160, APP IEC 61000-2-4 Watchdog PRO: Monitoring of voltage quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data to cloud based software solutions

Technical specifications
Weight 1080 g
Width 144 mm
Height 75 mm
Length 144 mm
Product type energy meter
Version Profibus DP/V0
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes