UMG 96RM-M (24V..90V) | Janitza

Network analyser

Order No.: 30K4233
EAN: 4099891473747
MPN:
UMG 96RM-M (24V..90V)
52.22.073
Series: UMG 96
Janitza
default L
Image may differ
Unit Price (€ / pc.)
354.62 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
354.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
354.62 €

Network analyser, 52.22.073, Janitza

Network analyser UMG 96RM-M with M-Bus , supply voltage 24V...90V (50/60Hz), 24V...90V DC, 150V CATIII, voltage measurement, measurement category 300V CATIII, 3 voltage measurement inputs (L-N: 20V-300V, L-L: 34V- 520V, 45Hz-65Hz), 3 current measurement inputs 0... 5A, response current 5mA, measurement in three-phase 4-wire systems with grounded neutral conductor up to max. 277V / 480V, measurement in unearthed three-phase 3-wire systems up to max. 480V, measurement in single-phase 3-wire systems up to max. 220V-440V, measurement in single-phase 2-wire systems up to max. 220V, 2 digital / pulse outputs, interface: M-Bus

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Batteries
Audio Signal
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Batteries
Audio Signal
Network analyser
Order No.:
 30K4229
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-P (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 606.90 € *
1 pcs.
606.90 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4233
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-M (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 354.62 € *
1 pcs.
354.62 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4231
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-CBM (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 567.63 € *
1 pcs.
567.63 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4225
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 355.81 € *
1 pcs.
355.81 €
RS-485/USB
power analyzer
3 V
No
Network analyser
Order No.:
 30K4238
Manufacturer:
 Janitza
Manufacturer SKU:
 UMG 96RM-PN (24V..90V)
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 737.80 € *
1 pcs.
737.80 €
RS-485/USB
power analyzer
3 V
No