IS42S16800F-7TLI | Integrated Silicon Solution INC
DRAM 128 Mbit, TSOP-54, IS42S16800F-7TLI
Order No.: 53S7015
EAN: 4099879150745
MPN:
IS42S16800F-7TLI
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Synchronous DRAM, IS42S16800F-7TLI, ISSI
ISSI's 128 Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 128Mb SDRAM is organized as follows
Features
- Fully synchronous; all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- Auto Refresh (CBR)
- Self Refresh
Technical specifications
Enclosure | TSOP-54 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 3-3.6 V | |
Memory size | 128 Mbit | |
Clock frequency | 143 MHz | |
Technology | DRAM | |
Access time | 5.4 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Tray with 108 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |