BAR141E6327 | Infineon Technologies
SMD silicon PIN diode, 100 V, 0.14 A, SOT23
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Leadtime: On Request **
Switching diode, BAR141E6327, Infineon Technologies
The BAR141E6327 is a silicon PIN Diode RF switch, RF attenuator for frequencies above 10 MHz.
Features
- Low distortion faktor
- Long-term stability of electrical characteristics
- Pb-free package
Technical specifications
Number of diodes | 1 | |
Version | dual | |
Enclosure | SOT-23 | |
Pulse power loss | 250 mW | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |