TLE4983CWSF45NHAMA1 | Infineon Technologies

Hall effect sensor, TLE4983CWSF45NHAMA1, SS0-3, -50 to 150 °C

Order No.: 89S1832
EAN: 4099879153739
MPN:
TLE4983CWSF45NHAMA1
SP000977200
Series: TLE4983
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 99 Weeks **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.6656 €

Sensor ICs, TLE4983CWSF45NHAMA1, Infineon Technologies

The TLE4983CWSF45NHAMA1 is an active Hall sensor ideally suited for camshaft applications. Its basic function is to map either a tooth or a notch into a unique electrical output state.

Features

  • TPO true power on functionality
  • Increased BTPO range
  • Mono-cell chopped Hall system
  • TIM twisted independent mounting
  • Dynamic self-calibrating algorithm
  • High sensitivity and high stability of the magnetic switching points
  • High resistance to mechanical stress
  • Digital output signal
Technical specifications
Version hall effect sensor
Enclosure SS0-3
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Logistics
Customs tariff number 85423990
Original Packaging Bulk with 1,500 pieces
Variations
Version
Assembly
Voltage
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs