TLE4941PLUSCBXTMA1 | Infineon Technologies
Hall effect sensor, 4.5-20 V, TLE4941PLUSCBXTMA1, SS0-2, -40 to 170 °C
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor ICs, TLE4941PLUSCBXTMA1, Infineon Technologies
The TLE4941PLUSCBXTMA1 is a differential Hall sensor IC detects the motion of ferromagnetic and permanent magnet structures by measuring the differential flux density of the magnetic field.
Features
- Two-wire current interface
- Dynamic self-calibration principle
- Single chip solution
- High sensitivity
- High resistive to Piezo effects
- Large operating air-gaps
- Wide operating temperature range
- South and north pole pre-induction possible
Applications
- Automotive industry
Technical specifications
Version | hall effect sensor | |
Enclosure | SS0-2 | |
max. operating temperature | 170 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 4.5-20 V |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Reel with 750 pieces |