TLE4927CNE6547HAMA1 | Infineon Technologies
Sensor IC TLE4927CNE6547HAMA1
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor ICs, TLE4927CNE6547HAMA1, Infineon Technologies
The TLE4927CNE6547HAMA1 is an active Hall sensor suited to detect the motion and position of ferromagnetic and permanent magnet structures.
Features
- High sensitivity
- Single chip solution
- Symmetrical thresholds
- Low cut-off frequency
- Digital output signal
- Advanced performance by dynamic self calibration principle
- Fast start-up time
- Short- circuit and over temperature protection of output
Technical specifications
Version | hall effect sensor | |
Enclosure | SS0-3 | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Ammopack with 1,500 pieces |