IPP80P03P4L04AKSA1 | Infineon Technologies
Infineon Technologies P-channel OptiMOS power MOSFET, -30 V, -80 A, PG-TO220-3, IPP80P03P4L04AKSA1
Discontinued
Unit Price (€ / pc.)
1.6779 € *
Available: 480 pcs.
Leadtime: On Request **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
50 pcs.
1.4280 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFET, IPP80P03P4L04AKSA1, Infineon Technologies
Features
- P-channel
- Enhancement mode
- Logic level
- Avalanche rated
Applications
- High-Side MOSFET for motor bridges
- Half-bridges
- 3-phase-motors
- H-bridges
Technical specifications
Version | P-channel | |
drain-source on resistance RDS (on) max @VGS=10V | 4.4 mΩ | |
Gate Charge Qg @10V (nC) | 1.25x10<sup>-7</sup> C | |
Enclosure | PG-TO220-3 | |
max. Voltage | -30 V | |
Max. current | -80 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 137 W |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |