IPD50N06S4-09 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, DPAK, IPD50N06S4-09
Order No.: 54S1013
EAN: 4099891645830
MPN:
IPD50N06S4-09
SP001028662
As a private customer, you can buy this item as soon as we have it back in stock.
Power transistor, IPD50N06S4-09, INFINEON
Features
- N-channel - enhancement mode
- AEC qualified
- MSL1 up to 260 °C peak reflow
- 175 °C operating temperature
- Green product (RoHS compliant)
Applications
- Valves control
- Solenoids control
- Lighting
- Single-ended motors
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 9 mΩ | |
Gate Charge Qg @10V (nC) | 3.6x10<sup>-8</sup> C | |
Enclosure | DPAK | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |