TLS850D0TAV33ATMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 500 mA, positive, TO-263, TLS850D0TAV33ATMA1
Linear regulator IC (LDOs), TLS850D0TAV33ATMA1, Infineon Technologies
The TLS850D0TAV33ATMA1 is a high performance very low dropout linear voltage regulator that is perfectly suitable for automotive or any other supply systems connected to the battery permanently. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperatures.
Features
- Wide input voltage functional range up to 40 V
- Very low dropout voltage
- Fixed output voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Automotive general ECU’s
- Powertrain and EPS applications
- Dashboard and cluster supplies
- Controller supply for safety applications
- Supply controller for safety applications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 500 mA | |
Input voltage AC | 3-40 V | |
Enclosure | TO-263 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423990 |
Original Packaging | Reel with 1,000 pieces |