TLS805B1LDV33XUMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 50 mA, positive, TSON-10, TLS805B1LDV33XUMA1
Order No.: 89S2053
EAN: 4099879101693
MPN:
TLS805B1LDV33XUMA1
SP001594834
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Linear regulator IC (LDOs), TLS805B1LDV33XUMA1, Infineon Technologies
The TLS805B1LDV33XUMA1 is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery.
Features
- Wide input voltage functional range up to 42 V
- Ultra low quiescent current
- Very low dropout voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Applications with direct battery connection
- Automotive general ECU’s
- RKE, immobilizer, gateway
- Infotainment
- Dashboard
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 50 mA | |
Input voltage AC | 2.75-42 V | |
Enclosure | TSON-10 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Reel with 5,000 pieces |