TLS208D1LDV33XUMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 800 mA, positive, TSON-10, TLS208D1LDV33XUMA1
Linear regulator IC (LDOs), TLS208D1LDV33XUMA1, Infineon Technologies
The TLS208D1LDV33XUMA1 is especially designed for applications with a permanent connection to pre-regulators like DC-DC converters. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit.
Features
- Adjustable reset threshold
- Very low current consumption
- Low dropout voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Infotainment
- CD player, displays, camera and cluster
- CPU supplies & memory
- Post regulation after DC-DC converter
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 800 mA | |
Input voltage AC | 2.7-18 V | |
Enclosure | TSON-10 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423990 |
Original Packaging | Reel with 5,000 pieces |