TLE4275GATMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 400 mA, positive, TO-263, TLE4275GATMA1
Order No.: 49S5376
EAN: 4099879100986
MPN:
TLE4275GATMA1
No longer available from manufacturer
Unit Price (€ / pc.)
4.7243 € *
Available: 1,075 pcs.
Leadtime: On Request **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1888 €
50 pcs.
3.7723 €
150 pcs.
3.4391 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Linear regulator IC (LDOs), TLE4275G, Infineon Technologies
The TLE4275G is a monolithic integrated low-drop voltage regulator. At overtemperature the TLE4275G is turned off by the incorporated temperature protection. A reset signal is generated for an output voltage VQ,rt of typ. 4.65 V. The delay time can be programmed by the external delay capacitor.
Features
- Power-on and under voltage reset
- Very low current consumption
- Very low-drop voltage
- Reverse polarity proof
- ESD protected
Applications
- General automotive applications
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 400 mA | |
Input voltage AC | 5.5-42 V | |
Enclosure | TO-263 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85423390 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |