IFX25001TCV50ATMA1 | Infineon Technologies
Voltage regulator, 5 VDC, 400 mA, positive, TO-263, IFX25001TCV50ATMA1
Order No.: 88S8601
EAN: 4099879101532
MPN:
IFX25001TCV50ATMA1
SP000611474
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: On Request **
Linear regulator IC (LDOs), IFX25001TCV50ATMA1, Infineon Technologies
The IFX25001TCV50ATMA1 is a low dropout linear voltage regulator that is suitable for a large variety of applications. In addition it is also protected against overload, short circuit and overtemperature conditions.
Features
- Wide input voltage functional range up to 40 V
- Low current consumption
- Low dropout voltage
- Reverse polarity protection
- Over temperature shutdown
Applications
- Manufacturing automation
- Appliances
- HDTV televisions
- Game consoles
- Network routers
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 400 mA | |
Input voltage AC | 5.5-40 V | |
Enclosure | TO-263 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |