IFX24401TEV50ATMA1 | Infineon Technologies
Voltage regulator, 5 VDC, 300 mA, positive, SSOP-14, IFX24401TEV50ATMA1
Linear regulator IC (LDOs), IFX24401TEV50ATMA1, Infineon Technologies
The IFX24401TEV50ATMA1 is a monolithic integrated low-drop voltage regulator for load currents that is has a sophisticated design that allows stable operation with low ESR ceramic output capacitors down to 470 nF. The device is designed for the harsh environments. The regulator can be shut down via an Enable input which further reduces the current consumption to 5 µA (typ.). An integrated output sink current circuitry keeps the voltage at the Output pin Q below 5.5 V even when reverse currents are applied.
Features
- High input voltage
- Ultra low current consumption
- Enable input
- Very low-drop voltage
- Overtemperature protection
Applications
- Battery powered devices
- Portable radios
- HDTV televisions
- Game consoles
- Network routers
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 5 VDC | |
Output current | 300 mA | |
Input voltage AC | 5.5-42 V | |
Enclosure | SSOP-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Customs tariff number | 85423990 |
Original Packaging | Reel with 2,500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |