IFX1763XEJV33XUMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 500 mA, positive, DSO-8, IFX1763XEJV33XUMA1
Order No.: 88S8573
EAN: 4099879101501
MPN:
IFX1763XEJV33XUMA1
SP000938790
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: On Request **
Linear regulator IC (LDOs), IFX1763XEJV33XUMA1, Infineon Technologies
The IFX1763XEJV33XUMA1 is a micropower low drop out voltage regulator also this device is capable of supplying an output current of 500 mA with a dropout voltage of 320 mV. Designed for use in battery-powered systems, the low quiescent current of 30 µA makes it an ideal choice.
Features
- Low noise
- Low quiescent current
- Fixed output voltage
- Reverse battery protection
- Overcurrent and overtemperature protected
Applications
- Microcontroller supply
- Battery-powered systems
- Noise sensitive instruments
- Radar applications
- Image sensors
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 3.3 VDC | |
Output current | 500 mA | |
Input voltage AC | 1.8-20 V | |
Enclosure | DSO-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Polarity | positive |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |