IFX91041EJV33XUMA1 | Infineon Technologies
IFX91041EJV33XUMA1
Order No.: 88S8654
EAN: 4099879091383
MPN:
IFX91041EJV33XUMA1
SP000660594
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: On Request **
DC-DC converter ICs, IFX91041EJV33XUMA1, Infineon Technologies
The IFX91041EJV33XUMA1 is a monolithic integrated circuit that provides all active functions for a step-down (buck) switching voltage regulator, capable of driving up to 1.8 A load current with excellent line and load regulation.
Features
- Wide input range
- Integrated power transistor
- Very low shutdown current consumption
- Input undervoltage lockout
Applications
- DC/DC converters
- Industrial applications
Technical specifications
Output voltage DC | 3.3 V | |
Output current | 1.8 A | |
Input voltage | 45 V | |
Input voltage AC | 4.75-45 V | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423990 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |