SC 08.13 PRO 230 V | Hugo Müller

Programmable time switch, SC 08.13 PRO 230 V

Order No.: 06N8776
EAN: 4022709217813
MPN:
SC 08.13 PRO 230 V
21781
SC 08.13 PRO 230 V Hugo Müller Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
93.9862 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.9862 €

Programmable timers, type Müller SC 08.1.. pro.

For installation in distribution boards, daily and weekly program, manual override, automatic sorting of activation times during reading, user-specific block programming, permanent activation mode based on the date/holiday program, manual permanent activation, automatic daylight saving time, operating hours and pulse counter, security through PIN coding, LCD with 2 text rows, removable operating panel, text-based user menu, self-explanatory pictograms; Operating voltage: 230 V, 50/60 Hz. Power consumption: 0.7 W. Channel (electrically isolated): 1 x NO (opening gap < 3.0 mm). Breaking capacity: 16 A/250 VAC. Shortest switching interval: 1.0 min. Power reserve: approx. 6 years. Ambient temperatures: –30 to +50 °C. Dimensions (W x H x DT): 17.5 x 45 x 58 mm. Connection type: screw terminals (elevator type).

Type SC 08.13 pro.

As above; Switching functions: ON/OFF, Permanent, Astro, holiday program

Type: SC 08.13 pro, programmable timer with 1 channel

Technical specifications
Degree of protection (IP) IP20
Assembly DIN rail
Version time switch
Display Yes
Number of channels 1
Function daily/weekly program
Rated voltage 230 V
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes