932910117 | Hirschmann Automation and Control

Plug, 6 pole, solder cup, screw locking, angled, 932910117

Order No.: 70F6818
EAN: 4099889739459
MPN:
932910117
MAWI 6100
Series: MAWI
Hirschmann Automation and Control
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09 and DIN 45322, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, angled, with screw lock, type MAWI.

Angled plug with screw lock. Housing material: PE.

Type: MAWI 6100, 6 - pole, gray

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material plastic
Cable diameter 6.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation angled
Pin number 6 pole
Type of locking screw locking
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
Selected Filters:
Manufacturer series: MAWI   Manufacturer: Hirschmann Automation and Control  
Remove filter 
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
Plug, 6 pole, solder cup, screw locking, angled, 932910117
Order No.:
 70F6818
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932910117
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 5.53 € *
1 pcs.
5.5335 €
6 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
screw locking
cable assembly
angled
solder cup
Plug, 4 pole, solder cup, screw locking, angled, 932907117
Order No.:
 70F6812
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932907117
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 5.39 € *
1 pcs.
5.3907 €
4 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
screw locking
cable assembly
angled
solder cup
Plug, 3 pole, solder cup, screw locking, angled, 932906117
Order No.:
 70F6810
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932906117
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 5.30 € *
1 pcs.
5.2955 €
3 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
screw locking
cable assembly
angled
solder cup
Plug, 5 pole, solder cup, screw locking, angled, 932909117
Order No.:
 70F6816
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932909117
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 5.44 € *
1 pcs.
5.4383 €
5 pole
equipped
plastic
0.34 mm²
DIN plug
6.5 mm
screw locking
cable assembly
angled
solder cup