HR10A-7P-4S(73) | HIROSE

Socket, 4 pole, solder cup, push pull, straight, HR10A-7P-4S(73)

Order No.: 67F6320
EAN: 4099889732443
MPN:
HR10A-7P-4S(73)
Series: HR 10
HIROSE
default L
front L
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
11.3645 €

Circular connector with push-pull lock, type Hirose HR10.

Solder terminals; Dielectric strength: 500 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.

Circular connector with plastic bushing, type HR10A.

Contacts: gold-plated.

Sockets, straight.

Technical attributes (type, number of poles, dimensions): HR10A-7P-4S(73), 4-pole, A 35, B 11.5, C 7.0, D 5.0 mm

Technical specifications
Version socket
Shell Material zinc die casting
Cable diameter 5 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 11.5 mm²
Assembly cable assembly
Orientation straight
Pin number 4 pole
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable cross-section
Cable diameter
Pin number
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Shell Material
Cable cross-section
Cable diameter
Pin number
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
Manufacturer SKU:
 HR10A-10P-10S(73)
300 pcs. 13.5303 €
13.5303 €
0 pcs.
13.53 € *
zinc die casting
14.7 mm²
7 mm
10 pole
silver-plated
socket
push pull
cable assembly
straight
solder cup
Manufacturer SKU:
 HR10A-7P-4S(73)
500 pcs. 11.3645 €
11.3645 €
0 pcs.
11.36 € *
zinc die casting
11.5 mm²
5 mm
4 pole
silver-plated
socket
push pull
cable assembly
straight
solder cup
Manufacturer SKU:
 HR10A-10P-12S(73)
100 pcs. 15.1249 €
15.1249 €
0 pcs.
15.12 € *
metal
14.7 mm²
12 pole
silver-plated
socket
push pull
cable assembly
straight
solder cup