HR10-7J-6S(73) | HIROSE
Jack, 6 pole, solder cup, push pull, straight, HR10-7J-6S(73)
Unit Price (€ / pc.)
21.0392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
20 pcs.
21.0392 €
60 pcs.
19.7183 €
100 pcs.
18.3974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Jacks, all metal version, type HR10.
Contacts: gold-plated.
Technical attributes (type, number of poles, dimensions): HR10-7J-6S(73), 6-pole, A 28.5, B 11, C 8.85, D 5.2 mm
Technical specifications
Version | jack | |
Shell Material | metal | |
Cable diameter | 5 mm | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Cable cross-section | 11.0 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |