28768 | HELUKABEL
PVC-switching wire, H05V-U, 0.5 mm², AWG 20, purple, outer Ø 2.3 mm
Unit Price (€ / mtr.)
0.357 € *
Available: 0 mtr.
Leadtime: On Request **
PVC single core, 28768, HELUKABEL
The 28768 is a PVC single core for installation in electrical conduits, on and under plaster, but only for signal and control circuits. Suitable for protected and fixed installation in appliances and luminaires. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.3 mm | |
AWG cross-section | AWG 20 | |
Colour | purple | |
Halogen free | No | |
Conductor category | CL.1 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C | |
Bending radius unmoved | 9.2 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |