49796 | HELUKABEL
PUR control line SUPERTRONIC-330 PURö 25 G 0.34 mm², AWG 22, gray
Halogen-free control cable, 49796, HELUKABEL
Especially suited for drag chain installation in dry, moist and wet environments and outdoors with flexible movement and without tensile stress or forced movements. A highly flexible PVC control cable suitable for frequent and fast lifting and bending stresses in machines and tool building, robot systems and on constantly moving machine components. Long service lives guarantee reliable function and good cost efficiency. The dense screening assures interference-free transmission of all signals and impulses.
FEATURES
- Low-adhesion
- High tensile strength
- High abrasion resistance
- UV and ozone resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: gray
- Conductor category: Cl.6 = finest-stranded
Core insulation material | PP | |
Number of cores | 25 | |
Version | control line | |
Outer diameter | 11.2 mm | |
AWG cross-section | AWG 22 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Rated voltage U0 | 300 V | |
Standard number | UL, CSA | |
Test voltage | 1.5 kV | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |