148-90022 | HellermannTyton

Connection terminal, 2 pole, 2.5 mm², gray, cable connection, 24 A

Order No.: 09H2490
EAN: 4031026317106
MPN:
148-90022
HECL-1/1
Series: HelaCon Lux
HellermannTyton
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.2154 €
50 pcs.
0.1975 €
100 pcs.
0.1856 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lighting connectors, series HelaCon Lux, type HellermannTyton HECL.

For connecting solid/stranded flexible core conductors without the help of a tool; Rated current: 25 A. Rated voltage: 450 V. Housing material: polyamide 6.6 (PA66). Inflammability: UL 94 V-2. Operating temperatures: –5.0 to +100 °C. Connection installation side: 0.75 to 2.5 mm², single wire. Connection on lamp side: 0.5 to 2.5 mm², single wire, multiple wire, flexible. Stripping length: 9.0 to 11 mm. Certifications: VDE, Fimko, cULus, KEMA-KEUR, CEBEC, ENEC.

Technical attributes (type, connection (installation/lamp side), color): 148-90022, 1/1 connections, gray

Technical specifications
Connection cable connection
Version connection terminal
Colour gray
Cable cross-section 2.5 mm²
Rated current 24 A
Pin number 2 pole
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Colour
Cable cross-section
Version
Connection
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Cable cross-section
Version
Connection
Rated current
Connection terminal, 3 pole, 2.5 mm², white, cable connection, 24 A
Order No.:
 09H2492
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 148-90023
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.28 € *
1 pcs.
0.2773 €
10 pcs.
0.2559 €
50 pcs.
0.2356 €
100 pcs.
0.2213 €
500 pcs.
0.2083 €
3 pole
white
2.5 mm²
connection terminal
cable connection
24 A
Connection terminal, 2 pole, 2.5 mm², gray, cable connection, 24 A
Order No.:
 09H2490
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 148-90022
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 0.23 € *
1 pcs.
0.2321 €
10 pcs.
0.2154 €
50 pcs.
0.1975 €
100 pcs.
0.1856 €
500 pcs.
0.1737 €
2 pole
gray
2.5 mm²
connection terminal
cable connection
24 A