166-33605 | HellermannTyton
EMC protective hose, inside Ø 37.6 mm, outside Ø 45.7 mm, BR 80 mm, PVC, silver
As a private customer, you can buy this item as soon as we have it back in stock.
PCSB Galvanised Steel Conduit, 166-33605, HELLERMANN TYTON
Metallic conduit with plastic coating and metallic overbraid.
FEATURES
- High compression, tensile and impact strength
- Very high abrasion resistance
- Very flexible
- Provides EMC screening
Technical details
- Min. Temperature: -15°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: silver
Outer diameter | 45.7 mm | |
Bending radius | 80 mm | |
Colour | silver | |
Flame-retardant | No | |
Inner diameter | 37.6 mm | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -15 °C | |
Nominal width | 40 mm | |
Degree of protection (IP) | IP66 |
Country of origin | GB |
Customs tariff number | 83071000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |