596-01209 | HellermannTyton
Vinyl Label, (L x W) 149.86 x 25.4 mm, white/transparent, Roll with 1000 pcs
Order No.: 42P4992
EAN: 4031026295510
MPN:
596-01209
TAG107TD3-1209-WHCL 1209 CL/WH
Series: Helatag 1209
Unit Price (€ / pck.)
298.9042 € *
Available: 0 pck.
Leadtime: 1 Week **
Self-laminating label, 596-01209, HellermannTyton
These labels are ideal identifying cables and wire. They consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these labels are also suitable for flat ribbon cables.
Features
- High-quality self-laminating labels
- Suitable for marking of wires and cables
- Laminating function gives excellent protection against humidity and mechanical abrasion
- Rounded edge design gives additional bonding strength
Technical specifications
Number of labels | 1000 | |
Version | Label | |
Width | 25.4 mm | |
Colour | white/transparent | |
Suitable for | TT431, TT4030 | |
Length | 149.86 mm | |
Material | vinyl | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -20 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |