39500000900 | Harting
HARTING 39500000900
Order No.: 45F0321
EAN: 4099891233532
MPN:
39500000900
39 50 000 0900
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Identification strip, 20 pieces per frame
Identification strip, 20 pieces per frame
The technical characteristics of 39500000900 from Harting at a glance
- Designation Identification striper
- Product type designation Identification striper
Technical specifications
Width | 7 mm | |
Length | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |