09330009973 | Harting
HARTING 09330009973
Order No.: 44F3044
EAN: 4099891233518
MPN:
09330009973
09 33 000 9973
Unit Price (€ / pc.)
23.3359 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Identification strip, 09330009973, Harting
Identification strip, Single contour (SK), 64 pieces in one block
Technical specifications
Width | 5.9 mm | |
Suitable for | connection distributor | |
Length | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |