21420100002401 | Harting
M8-ACC-HOUSING M12x1
Order No.: 42P5129
EAN: 5713140236110
MPN:
21420100002401
21 42 010 0002 401
Series: Circular connectors M8
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flange socket, 21420100002401, Harting
Housing for rear mounting, female, Degree of protection acc. to IEC 60529 IP67 mated condition.
Technical specifications
Version | rear wall mounting | |
Suitable for | socket inserts | |
Accessory Type | flange socket M8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |