21410000017 | Harting
HARTING 21410000017
Order No.: 45F0255
EAN: 4099889690743
MPN:
21410000017
21 41 000 0017
Series: Circular connectors M8
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Sensor-actuator connector, 09151000363, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Version | socket | |
Thread size | M8 | |
contact surface | gold-plated | |
Assembly | front mounting | |
Orientation | straight | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |