21033012000 | Harting
HARTING 21033012000
Order No.: 45F854
EAN: 4099889691207
MPN:
21033012000
21 03 301 2000
Series: Circular connectors M12
Unit Price (€ / pc.)
6.664 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Sensor-actuator connector, 21038813405, HARTING
Features
- Screw lock
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | socket | |
Thread size | M12 | |
Assembly | rear mounting | |
Orientation | straight | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |