21033011003 | Harting
HARTING 21033011003
Order No.: 45F853
EAN: 4099889691191
MPN:
21033011003
21 03 301 1003
Series: Circular connectors M12
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Power connector, 09156000702, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Version | plug | |
Thread size | M12 | |
contact surface | gold-plated | |
Assembly | front mounting | |
Orientation | straight | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |