21033011000 | Harting
HARTING 21033011000
Order No.: 45F851
EAN: 4099889691177
MPN:
21033011000
21 03 301 1000
Series: Circular connectors M12
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 09150000122, HARTING
Features
- Screw lock
- Degree of protection: IP65
- Made of: Aluminium
- RoHs-compatible
Technical specifications
Version | plug | |
Thread size | M12 | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |