09156000483 | Harting
HARTING 09156000483
Order No.: 44F0962
EAN: 4099889689877
MPN:
09156000483
09 15 600 0483
Series: Circular connectors M23
Unit Price (€ / pc.)
53.6095 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 21033822401, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Copper alloy
Technical specifications
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Degree of protection (IP) | IP67/IP69 | |
Type of locking | quick locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |