09156000402 | Harting
HARTING 09156000402
Order No.: 44F0959
EAN: 4099889689846
MPN:
09156000402
09 15 600 0402
Series: Circular connectors M23
Unit Price (€ / pc.)
42.0665 € *
Available: 4 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 21038212805, HARTING
Features
- Crimp connection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Degree of protection (IP) | IP67/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |