09156000313 | Harting
HARTING 09156000313
Order No.: 44F0958
EAN: 4099889689839
MPN:
09156000313
09 15 600 0313
Series: Circular connectors M23
Unit Price (€ / pc.)
40.0078 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 09151000306, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | front mounting | |
Orientation | straight | |
Degree of protection (IP) | IP67/IP69 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |