09151000703 | Harting
HARTING 09151000703
Order No.: 44F0850
EAN: 4099889689686
MPN:
09151000703
09 15 100 0703
Series: Circular connectors M23
Unit Price (€ / pc.)
38.8535 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 21038122505, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |