09151000602 | Harting
HARTING 09151000602
Order No.: 44F0846
EAN: 4099889689648
MPN:
09151000602
09 15 100 0602
Series: Circular connectors M23
Unit Price (€ / pc.)
38.8535 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 09150000121, HARTING
Features
- Screw lock
- Degree of protection: IP65
- Made of: Aluminium
- RoHs-compatible
Technical specifications
Thread size | M23 | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |